Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedMicrochip TechnologyVishay General Semiconductor - Diodes Division
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V100 V150 V
Current - Average Rectified (Io)
200mA1A3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 15 mA770 mV @ 1 A875 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns30 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V1 µA @ 100 V5 µA @ 50 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz36pF @ 5V, 1MHz60pF @ 10V, 1MHz
Package / Case
POWERDI®123SOD-123SQ-MELF, B
Supplier Device Package
B, SQ-MELFPowerDI™ 123SOD-123
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 175°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
POWERDI123
DFLS1100-7
DIODE SCHOTTKY 100V 1A PWRDI123
Diodes Incorporated
42,516
In Stock
2,151,000
Factory
1 : $0.61000
Cut Tape (CT)
3,000 : $0.20295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
36pF @ 5V, 1MHz
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 175°C
35,536
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.10671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
450 mV @ 15 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
Surface Mount
SOD-123
SOD-123
125°C (Max)
SQ-MELF
1N5811US
DIODE GEN PURP 150V 3A B SQ-MELF
Microchip Technology
0
In Stock
Check Lead Time
1 : $10.75000
Bulk
-
Bulk
Active
Standard
150 V
3A
875 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
5 µA @ 50 V
60pF @ 10V, 1MHz
Surface Mount
SQ-MELF, B
B, SQ-MELF
-65°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.