Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,792 In Stock 2,115,000 Factory | 1 : $0.50000 Cut Tape (CT) 5,000 : $0.12872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 20pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
4,515 In Stock | 1 : $3.14000 Cut Tape (CT) 2,500 : $1.11444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 4A | 330 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 mA @ 10 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 125°C | ||
1,093 In Stock | 1 : $1.29000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 80 V | 10A | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 80 V | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 175°C |