Single Diodes

Results: 3
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
1A2A5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 5 A550 mV @ 2 A570 mV @ 1 A
Current - Reverse Leakage @ Vr
50 µA @ 40 V500 µA @ 40 V
Capacitance @ Vr, F
77pF @ 1V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMASOD-123F
Supplier Device Package
DO-214AB (SMC)DO-214AC (SMA)SOD-123F
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
23,161
In Stock
1 : $0.86000
Cut Tape (CT)
850 : $0.42968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
490 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-65°C ~ 150°C
9,314
In Stock
1 : $0.59000
Cut Tape (CT)
1,800 : $0.17356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
SOT 123F
PMEG4010CEH,115
DIODE SCHOTTKY 40V 1A SOD123F
Nexperia USA Inc.
28,178
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.11973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
570 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 40 V
77pF @ 1V, 1MHz
Surface Mount
SOD-123F
SOD-123F
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.