Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PMEG2005EJ,115
BAS21J,115
DIODE STD 300V 250MA SOD323F
Nexperia USA Inc.
27,357
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
300 V
250mA
1.1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
150 nA @ 250 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
DPAK
FERD20S100SB-TR
DIODE FERD 100V 20A DPAK
STMicroelectronics
10,066
In Stock
1 : $1.59000
Cut Tape (CT)
2,500 : $0.45428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FERD (Field Effect Rectifier Diode)
100 V
20A
780 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 100 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
175°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.