0805 (2012 Metric) Single Diodes

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TS4148 RBG
DIODE STANDARD 75V 150MA 0805
Taiwan Semiconductor Corporation
163,464
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
0805 (2012 Metric)
0805
-55°C ~ 175°C
Schottky Diode 0805
DIODE SCHOTTKY 20V 1A 0805
KYOCERA AVX
69,048
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 20 V
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
-55°C ~ 125°C
Schottky Diode 0805
DIODE SCHOTTKY 40V 1A 0805
KYOCERA AVX
6,156
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.16219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
Surface Mount
0805 (2012 Metric)
0805
-55°C ~ 125°C
Schottky Diode 0805
DIODE SCHOTTKY 20V 500MA 0805
KYOCERA AVX
95,075
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
440 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
-55°C ~ 125°C
Schottky Diode 0805
DIODE SCHOTTKY 40V 100MA 0805
KYOCERA AVX
9,194
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.13252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
100mA
500 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 40 V
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
-55°C ~ 125°C
RB080AR-40T7R
DIODE SCHOTTKY 40V 4A DSN20122
Rohm Semiconductor
2,955
In Stock
1 : $1.48000
Cut Tape (CT)
7,000 : $0.37551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
4A
630 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
200 µA @ 40 V
110pF @ 10V, 1MHz
Surface Mount
0805 (2012 Metric)
DSN2012-2
150°C (Max)
Schottky Diode 0805
DIODE SCHOTTKY 40V 500MA 0805
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $0.52000
Cut Tape (CT)
3,000 : $0.16013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
480 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
-55°C ~ 125°C
DIODE STANDARD 100V 150MA 0805
DIODE STANDARD 100V 150MA 0805
Comchip Technology
0
In Stock
5,000 : $0.03641
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Standard
100 V
150mA
1.25 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
0805 (2012 Metric)
0805
150°C (Max)
DIODE SCHOTTKY 20V 1A 0805
DIODE SCHOTTKY 20V 1A 0805
Comchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 20 V
115pF @ 4V, 1MHz
Surface Mount
0805 (2012 Metric)
0805
-55°C ~ 125°C
DIODE STANDARD 75V 150MA 0805
DIODE STANDARD 75V 150MA 0805
Diodes Incorporated
0
In Stock
Obsolete
-
Bulk
Obsolete
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
0805 (2012 Metric)
0805
-65°C ~ 175°C
Showing
of 10

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.