Diode Arrays

Results: 134
Stocking Options
Environmental Options
Media
Marketplace Product
134Results
Applied FiltersRemove All

Showing
of 134
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
3,912
In Stock
1 : $2.75000
Cut Tape (CT)
4,500 : $1.01851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
45 V
20A
640 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
1.2 mA @ 45 V
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
2,944
In Stock
1 : $1.68000
Cut Tape (CT)
1,500 : $0.70620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
45 V
15A (DC)
580 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
1.5 mA @ 45 V
-40°C ~ 150°C
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
9,113
In Stock
1 : $1.78000
Cut Tape (CT)
4,500 : $0.66000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
10A
820 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 100 V
-40°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
3,807
In Stock
1 : $2.02000
Cut Tape (CT)
4,500 : $0.75629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
20A
890 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 100 V
-40°C ~ 150°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
335
In Stock
1 : $2.08000
Cut Tape (CT)
4,500 : $0.66579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
45 V
10A
620 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 45 V
-40°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
899
In Stock
1 : $3.73000
Cut Tape (CT)
2,000 : $1.53649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
30A
860 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
800 µA @ 100 V
-40°C ~ 175°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-263AC (SMPD)
2,056
In Stock
1 : $4.82000
Cut Tape (CT)
2,000 : $1.88497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
30A
810 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 100 V
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-263AC (SMPD)
6,694
In Stock
1 : $6.85000
Cut Tape (CT)
2,000 : $3.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
30A
810 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 120 V
-40°C ~ 150°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), Variant
SMPD
2,466
In Stock
1 : $1.63000
Cut Tape (CT)
4,500 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
10A
820 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 100 V
-40°C ~ 175°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
2,730
In Stock
1 : $1.94000
Cut Tape (CT)
4,500 : $0.71122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
10A
790 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
300 µA @ 100 V
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
3,370
In Stock
1 : $1.98000
Cut Tape (CT)
4,500 : $0.71122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
60 V
10A
640 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
1.5 mA @ 60 V
-40°C ~ 150°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
15,651
In Stock
1 : $2.14000
Cut Tape (CT)
4,500 : $0.69650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
10A
790 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
300 µA @ 100 V
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
4,349
In Stock
1 : $2.18000
Cut Tape (CT)
4,500 : $0.69650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
150 V
10A
1.24 V @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 150 V
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
3,709
In Stock
1 : $2.26000
Cut Tape (CT)
4,500 : $0.84040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
150 V
20A
1.45 V @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 150 V
-40°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
3,571
In Stock
1 : $2.26000
Cut Tape (CT)
4,500 : $0.84840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
120 V
20A
1 V @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 120 V
-40°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
11,243
In Stock
1 : $2.42000
Cut Tape (CT)
4,500 : $0.90200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
20A
890 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
400 µA @ 100 V
-40°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
11,828
In Stock
1 : $2.43000
Cut Tape (CT)
4,500 : $0.90549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
20A
890 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 100 V
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
8,923
In Stock
1 : $2.45000
Cut Tape (CT)
4,500 : $0.84840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
150 V
20A
1.45 V @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 150 V
-40°C ~ 150°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
4,470
In Stock
1 : $2.59000
Cut Tape (CT)
4,500 : $0.66296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
45 V
10A
600 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 45 V
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
1,781
In Stock
1 : $2.98000
Cut Tape (CT)
2,000 : $1.06979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
60 V
15A
640 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
1.2 mA @ 60 V
-40°C ~ 175°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-263AC (SMPD)
869
In Stock
1 : $3.39000
Cut Tape (CT)
2,000 : $1.56024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
60 V
30A
640 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
5 mA @ 60 V
-40°C ~ 150°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-263AC (SMPD)
1,224
In Stock
1 : $3.41000
Cut Tape (CT)
2,000 : $1.37491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
20A
770 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
700 µA @ 100 V
-40°C ~ 175°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-263AC (SMPD)
255
In Stock
1 : $3.41000
Cut Tape (CT)
4,500 : $1.03593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
60 V
20A
680 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
2.4 mA @ 60 V
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
5,135
In Stock
1 : $3.76000
Cut Tape (CT)
2,000 : $1.69488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
100 V
30A
860 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
800 µA @ 100 V
-40°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-263AC (SMPD)
384
In Stock
1 : $4.18000
Cut Tape (CT)
2,000 : $1.53490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
45 V
30A
680 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
1.1 mA @ 45 V
-40°C ~ 175°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-263AC (SMPD)
Showing
of 134

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.