Diode Arrays

Results: 591
Series
-ECOPACK®ECOPACK®2QTURBOSWITCH™
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tube
Product Status
ActiveObsolete
Diode Configuration
1 Pair Common Anode1 Pair Common Cathode1 Pair Series Connection2 Independent3 Independent
Technology
-FERD (Field Effect Rectifier Diode)SchottkySiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
15 V25 V30 V40 V45 V50 V60 V70 V80 V100 V120 V150 V
Current - Average Rectified (Io) (per Diode)
10mA (DC)70mA (DC)100mA150mA (DC)200mA (DC)300mA (DC)3A3.5A4A5A6A6.5A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 19 A420 mV @ 40 A430 mV @ 60 A450 mV @ 10 mA460 mV @ 10 A460 mV @ 15 A460 mV @ 20 A460 mV @ 30 A470 mV @ 15 A480 mV @ 20 A480 mV @ 40 A480 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
0 ns5 ns20 ns22 ns25 ns26 ns27 ns30 ns31 ns35 ns40 ns43 ns
Current - Reverse Leakage @ Vr
10 nA @ 120 V100 nA @ 50 V230 nA @ 15 V500 nA @ 30 V1 µA @ 30 V1 µA @ 600 V1.5 µA @ 100 V2 µA @ 150 V2.5 µA @ 650 V3 µA @ 100 V3 µA @ 150 V3 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C-40°C ~ 150°C-40°C ~ 175°C125°C (Max)150°C (Max)150°C175°C (Max)175°C200°C (Max)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
6-TSSOP, SC-88, SOT-3638-PowerVDFN20-SOIC (0.433", 11.00mm Width) Exposed PadDOP3I-2 Insulated (Straight Leads)ISOTOPSC-70, SOT-323SOD-93-2SOT-227-4, miniBLOCSOT-563, SOT-666TO-218-3TO-218-3, TO-218ACTO-220-2
Supplier Device Package
-D2PAKDOP3IDPAKI2PAKIPAK (TO-251)IPAKISOTOPISOTOP®MAX247™PowerFlat™ (5x6) DualPowerFlat™ (5x6)
Stocking Options
Environmental Options
Media
Marketplace Product
591Results
Applied FiltersRemove All

Showing
of 591
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TS432AILT
BAR43SFILM
DIODE ARR SCHOTT 30V 100MA SOT23
STMicroelectronics
23,104
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.07743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V100mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns500 nA @ 30 V150°C (Max)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
MFG_DPAK(TO252-3)
STTH1002CB-TR
DIODE ARRAY GP 200V 8A DPAK
STMicroelectronics
17,712
In Stock
1 : $0.99000
Cut Tape (CT)
2,500 : $0.37215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard200 V8A1.1 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)25 ns5 µA @ 200 V175°C (Max)AutomotiveAEC-Q101Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63DPAK
MFG_DPAK(TO252-3)
STPS640CB-TR
DIODE ARRAY SCHOTTKY 40V 3A DPAK
STMicroelectronics
5,783
In Stock
1 : $0.99000
Cut Tape (CT)
2,500 : $0.33282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky40 V3A630 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V150°C (Max)--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63DPAK
TO-220-3
STPS3045CT
DIODE ARR SCHOTT 45V 15A TO220
STMicroelectronics
5,287
In Stock
1 : $1.88000
Tube
-
Tube
Active1 Pair Common CathodeSchottky45 V15A570 mV @ 15 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 45 V200°C (Max)--Through HoleTO-220-3TO-220
D²PAK
STPS3030CG-TR
DIODE ARR SCHOTT 30V 15A D2PAK
STMicroelectronics
9,559
In Stock
1 : $2.28000
Cut Tape (CT)
1,000 : $0.99876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky30 V15A490 mV @ 15 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 30 V150°C (Max)--Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABD2PAK
D²PAK
STPS30L45CG-TR
DIODE ARR SCHOTT 45V 15A D2PAK
STMicroelectronics
2,392
In Stock
1 : $2.35000
Cut Tape (CT)
1,000 : $1.03719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky45 V15A550 mV @ 15 AFast Recovery =< 500ns, > 200mA (Io)-400 µA @ 45 V150°C (Max)--Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABD2PAK
D²PAK
STPS30H60CG-TR
DIODE ARR SCHOTT 60V 15A D2PAK
STMicroelectronics
3,792
In Stock
1 : $2.48000
Cut Tape (CT)
1,000 : $1.17717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky60 V15A660 mV @ 15 AFast Recovery =< 500ns, > 200mA (Io)-60 µA @ 60 V175°C (Max)--Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABD2PAK
D²PAK
STPS30L30CG-TR
DIODE ARR SCHOTT 30V 15A D2PAK
STMicroelectronics
5,380
In Stock
1 : $2.59000
Cut Tape (CT)
1,000 : $1.14185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky30 V15A460 mV @ 15 AFast Recovery =< 500ns, > 200mA (Io)-1.5 mA @ 60 V150°C (Max)--Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABD2PAK
TO-220FP
STTH2003CFP
DIODE ARRAY GP 300V 10A TO220FP
STMicroelectronics
55,701
In Stock
1 : $2.93000
Tube
-
Tube
Active1 Pair Common CathodeStandard300 V10A1.25 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)35 ns20 µA @ 300 V175°C (Max)--Through HoleTO-220-3 Full PackTO-220FP
D²PAK
STPS40L45CG-TR
DIODE ARR SCHOTT 45V 20A D2PAK
STMicroelectronics
3,812
In Stock
1 : $2.98000
Cut Tape (CT)
1,000 : $1.41477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky45 V20A530 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-600 µA @ 45 V150°C (Max)--Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABD2PAK
D²PAK
STTH2003CG-TR
DIODE ARRAY GP 300V 10A D2PAK
STMicroelectronics
2,822
In Stock
1 : $3.06000
Cut Tape (CT)
1,000 : $1.45122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard300 V10A1.25 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)35 ns20 µA @ 300 V175°C (Max)--Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABD2PAK
TO-220-3
STTH3002CT
DIODE ARRAY GP 200V 15A TO220
STMicroelectronics
11,462
In Stock
1 : $3.33000
Tube
-
Tube
Active1 Pair Common CathodeStandard200 V15A1.05 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)22 ns20 µA @ 200 V175°C (Max)--Through HoleTO-220-3TO-220
D²PAK
STPS40L45CGY-TR
DIODE ARR SCHOTT 45V 20A D2PAK
STMicroelectronics
4,000
In Stock
1 : $3.44000
Cut Tape (CT)
1,000 : $1.63122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky45 V20A530 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-600 µA @ 45 V-40°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABD2PAK
D²PAK
STPS41H100CGY-TR
DIODE ARR SCHOTT 100V 20A D2PAK
STMicroelectronics
5,607
In Stock
1 : $3.64000
Cut Tape (CT)
1,000 : $1.73247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky100 V20A800 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-10 µA @ 100 V-40°C ~ 175°CAutomotiveAEC-Q101Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABD2PAK
D²PAK
STPS41L60CG-TR
DIODE ARR SCHOTT 60V 20A D2PAK
STMicroelectronics
10,474
In Stock
1 : $3.87000
Cut Tape (CT)
1,000 : $1.83438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky60 V20A600 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-600 µA @ 60 V150°C (Max)--Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABD2PAK
D²PAK
STPS40170CG-TR
DIODE ARR SCHOTT 170V 20A D2PAK
STMicroelectronics
3,835
In Stock
1 : $4.28000
Cut Tape (CT)
1,000 : $2.03351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky170 V20A920 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-30 µA @ 170 V175°C (Max)--Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABD2PAK
TO-247-3 HiP
STTH30L06CW
DIODE ARRAY GP 600V 20A TO247-3
STMicroelectronics
5,704
In Stock
1 : $4.42000
Tube
-
Tube
Active1 Pair Common CathodeStandard600 V20A1.55 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)85 ns15 µA @ 600 V175°C (Max)--Through HoleTO-247-3TO-247-3
TO-247-3 HiP
STPS61L60CW
DIODE ARR SCHOTT 60V 30A TO247-3
STMicroelectronics
2,950
In Stock
1 : $5.43000
Tube
-
Tube
Active1 Pair Common CathodeSchottky60 V30A660 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-800 µA @ 60 V150°C (Max)--Through HoleTO-247-3TO-247-3
TO-247-3 HiP
STPS61150CW
DIODE ARR SCHOT 150V 30A TO247-3
STMicroelectronics
578
In Stock
1 : $7.65000
Tube
-
Tube
Active1 Pair Common CathodeSchottky150 V30A840 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-20 µA @ 150 V175°C (Max)--Through HoleTO-247-3TO-247-3
STPSC6TH13TI
STPSC8TH13TI
DIODE ARRAY SCHOTTKY 650V TO220
STMicroelectronics
1,738
In Stock
1 : $9.37000
Tube
-
Tube
Active1 Pair Series ConnectionSiC (Silicon Carbide) Schottky650 V8A1.75 V @ 8 ANo Recovery Time > 500mA (Io)0 ns80 µA @ 650 V-40°C ~ 175°C--Through HoleTO-220-3TO-220AB Insulated
STPSC6TH13TI
STPSC10TH13TI
DIODE ARRAY SCHOTTKY 650V TO220
STMicroelectronics
1,306
In Stock
1 : $12.08000
Tube
-
Tube
Active1 Pair Series ConnectionSiC (Silicon Carbide) Schottky650 V10A1.75 V @ 10 ANo Recovery Time > 500mA (Io)0 ns100 µA @ 650 V150°C (Max)--Through HoleTO-220-3TO-220AB Insulated
TO247-3
STPSC20H12CWL
DIODE ARR SIC 1200V 25A TO247-3
STMicroelectronics
6,638
In Stock
1 : $16.34000
Tube
Tube
Active1 Pair Common CathodeSiC (Silicon Carbide) Schottky1200 V25A1.5 V @ 10 ANo Recovery Time > 500mA (Io)0 ns60 µA @ 1200 V-40°C ~ 175°C--Through HoleTO-247-3TO-247-3
ISOTOP
STPS80H100TV
DIODE MOD SCHOTT 100V 40A ISOTOP
STMicroelectronics
2,535
In Stock
1 : $29.36000
Tube
-
Tube
Active2 IndependentSchottky100 V40A780 mV @ 40 AFast Recovery =< 500ns, > 200mA (Io)-20 µA @ 100 V150°C (Max)--Chassis MountISOTOPISOTOP®
ISOTOP
STPS160H100TV
DIODE MOD SCHOTT 100V 80A ISOTOP
STMicroelectronics
395
In Stock
1 : $34.26000
Tube
-
Tube
Active2 IndependentSchottky100 V80A800 mV @ 80 AFast Recovery =< 500ns, > 200mA (Io)-40 µA @ 100 V150°C (Max)--Chassis MountISOTOPISOTOP®
ISOTOP
STPS200170TV1
DIODE MOD SCHOT 170V 100A ISOTOP
STMicroelectronics
334
In Stock
1 : $35.61000
Tube
-
Tube
Active2 IndependentSchottky170 V100A830 mV @ 100 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 170 V150°C (Max)--Chassis MountISOTOPISOTOP®
Showing
of 591

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.