Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,622 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.13333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 950 mV @ 500 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | HDS | ||
2,967 In Stock | 1 : $2.77000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 10 A | 1.1 V @ 5 A | 5 µA @ 1000 V | -55°C ~ 150°C | Through Hole | 4-SIP, KBJ | KBJ |