Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104,550 Marketplace | 15,000 : $0.02880 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
85,000 Marketplace | 15,000 : $0.02880 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
70,000 Marketplace | 15,000 : $0.02880 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
65,000 Marketplace | 15,000 : $0.02880 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
20,000 Marketplace | 15,000 : $0.02880 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
53,232 Marketplace | 8,795 : $0.04320 Bulk | - | Bulk | Active | - | - | - | 800 mV @ 10 mA | - | 8 ns | - | 3.5pF @ 1V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C | ||
26,000 Marketplace | 8,795 : $0.04320 Bulk | - | Bulk | Active | - | - | - | 800 mV @ 10 mA | - | 8 ns | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C | ||
20,000 Marketplace | 8,795 : $0.04320 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
16,000 Marketplace | 8,795 : $0.04320 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
36,000 Marketplace | 5,864 : $0.07200 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
166,500 Marketplace | 4,398 : $0.10080 Bulk | - | Bulk | Active | Standard | 75 V | 100mA | 700 mV @ 1 mA | - | 20 ns | 100 nA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 200°C (Max) | ||
80,000 Marketplace | 4,398 : $0.10080 Bulk | - | Bulk | Active | Standard | 75 V | 100mA | 700 mV @ 1 mA | - | 20 ns | 100 nA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 200°C (Max) | ||
39,000 Marketplace | 4,398 : $0.10080 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
16,800 Marketplace | 4,398 : $0.10080 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
470,000 Marketplace | 3,518 : $0.12960 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
290,000 Marketplace | 3,518 : $0.12960 Bulk | - | Bulk | Obsolete | Schottky | 30 V | 50mA (DC) | 340 mV @ 20 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | 5pF @ 1V, 1MHz | Surface Mount | 2-SMD, No Lead | MP6 | 125°C (Max) | ||
290,000 Marketplace | 3,518 : $0.12960 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
196,400 Marketplace | 3,518 : $0.12960 Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
147,300 Marketplace | 3,518 : $0.12960 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
137,500 Marketplace | 3,518 : $0.12960 Bulk | - | Bulk | Active | - | 150 V | 200mA | 1 V @ 100 mA | - | 100 ns | 200 nA @ 150 V | 1.5pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C | ||
120,000 Marketplace | 3,518 : $0.12960 Bulk | - | Bulk | Obsolete | Schottky | 25 V | 50mA (DC) | 380 mV @ 5 mA | Small Signal =< 200mA (Io), Any Speed | - | 450 nA @ 20 V | 2.8pF @ 1V, 1MHz | Surface Mount | 2-SMD, Flat Lead | 2-EFP | 125°C (Max) | ||
53,666 Marketplace | 3,518 : $0.12960 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
40,000 Marketplace | 3,518 : $0.12960 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
30,000 Marketplace | 3,518 : $0.12960 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
27,500 Marketplace | 3,518 : $0.12960 Bulk | - | Bulk | Active | - | 150 V | 200mA | 1 V @ 100 mA | - | 100 ns | 200 nA @ 150 V | 1.5pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C |