Showing
1 - 25
of 428
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BAV199E6327HTSA1
DIODE ARRAY GP 80V 200MA SOT23
Infineon Technologies
503,705
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.10267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 Pair Series ConnectionStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed1.5 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-23-3
BAT5404E6327HTSA1
DIODE ARRAY SCHOTTKY 30V SOT23
Infineon Technologies
217,486
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.13751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-23-3
BAV199E6433HTMA1
DIODE ARRAY GP 80V 200MA SOT23
Infineon Technologies
44,423
In Stock
1 : $0.58000
Cut Tape (CT)
10,000 : $0.07763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 Pair Series ConnectionStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed1.5 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-23-3
BAV70E6327HTSA1
DIODE ARRAY GP 80V 200MA SOT23
Infineon Technologies
82,159
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.08733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 Pair Common CathodeStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns150 nA @ 70 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-23-3
BAV170E6327HTSA1
DIODE ARRAY GP 80V 200MA SOT23
Infineon Technologies
37
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.10267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 Pair Common CathodeStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed1.5 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-23-3
BAT5406E6327HTSA1
DIODE ARRAY SCHOTTKY 30V SOT23
Infineon Technologies
37,733
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.13751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT143
BAS28E6327HTSA1
DIODE ARRAY GP 80V 200MA SOT143
Infineon Technologies
14,239
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.16347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs2 IndependentStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 75 V150°C (Max)Surface MountTO-253-4, TO-253AAPG-SOT-143-3D
SOT-363 PKG
BAV99SH6327XTSA1
DIODE ARRAY GP 80V 200MA SOT363
Infineon Technologies
18,000
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.16624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs2 Pair Series ConnectionStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns150 nA @ 70 V150°C (Max)Surface Mount6-VSSOP, SC-88, SOT-363PG-SOT363-6-3
BAT54W135
BAT5405WH6327XTSA1
DIODE ARRAY SCHOTTKY 30V SOT323
Infineon Technologies
63,538
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.16655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V150°C (Max)Surface MountSC-70, SOT-323PG-SOT323
BAT54W135
BAT5404WH6327XTSA1
DIODE ARRAY SCHOTTKY 30V SOT323
Infineon Technologies
96,942
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.16655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V150°C (Max)Surface MountSC-70, SOT-323PG-SOT323
BAT1805E6327
BAT6404E6433HTMA1
DIODE ARRAY SCHOTTKY 40V SOT23
Infineon Technologies
13,221
In Stock
1 : $0.77000
Cut Tape (CT)
10,000 : $0.16686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky40 V120mA750 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 30 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
NTR4501NST1G
BAS7004E6433HTMA1
DIODE ARRAY SCHOTTKY 70V SOT23
Infineon Technologies
69,347
In Stock
1 : $0.62000
Cut Tape (CT)
10,000 : $0.18560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky70 V70mA (DC)1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed100 ps100 nA @ 50 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
BZB84-B20215
BAS7006E6327HTSA1
DIODE ARRAY SCHOTTKY 70V SOT23
Infineon Technologies
55,655
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.18560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeSchottky70 V70mA (DC)1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed100 ps100 nA @ 50 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-323
BAS7005WH6327XTSA1
DIODE ARRAY SCHOTTKY 70V SOT323
Infineon Technologies
41,816
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.18560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky70 V70mA (DC)1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed100 ps100 nA @ 50 V150°C (Max)Surface MountSC-70, SOT-323PG-SOT323
SOT-323
BAS7004WH6327XTSA1
DIODE ARRAY SCHOTTKY 70V SOT323
Infineon Technologies
34,606
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.18560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky70 V70mA (DC)1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed100 ps100 nA @ 50 V150°C (Max)Surface MountSC-70, SOT-323PG-SOT323
BAT1805E6327
BAS4004E6433HTMA1
DIODE ARRAY SCHOTTKY 40V SOT23
Infineon Technologies
17,132
In Stock
1 : $0.62000
Cut Tape (CT)
10,000 : $0.18560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky40 V120mA (DC)1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed100 ps1 µA @ 30 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
BAT54W135
BAS4006WH6327XTSA1
DIODE ARRAY SCHOTTKY 40V SOT323
Infineon Technologies
98,965
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.18560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeSchottky40 V120mA (DC)1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed100 ps1 µA @ 30 V150°C (Max)Surface MountSC-70, SOT-323PG-SOT323
SC-74, SOT-457
BAS21UE6327HTSA1
DIODE ARRAY GP 200V 250MA SC74-6
Infineon Technologies
12,816
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.19869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs3 IndependentStandard200 V250mA (DC)1.25 V @ 200 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 200 V150°C (Max)Surface MountSC-74, SOT-457PG-SC74-6
SOT-343 PKG
BAS7007WH6327XTSA1
DIODE ARRAY SCHOTTKY 70V SOT343
Infineon Technologies
44,753
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.22249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 IndependentSchottky70 V70mA (DC)1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed100 ps100 nA @ 50 V150°C (Max)Surface MountSC-82A, SOT-343PG-SOT343-4-1
SOT-323
BAS12504WH6327XTSA1
DIODE ARRAY SCHOTTKY 25V SOT323
Infineon Technologies
9,891
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.52971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky25 V100mA (DC)950 mV @ 35 mASmall Signal =< 200mA (Io), Any Speed-150 nA @ 25 V150°C (Max)Surface MountSC-70, SOT-323SOT-323
SOT-23-3
BAW156E6327HTSA1
DIODE ARRAY GP 80V 200MA SOT23
Infineon Technologies
26,564
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.11644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 Pair Common AnodeStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed1.5 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
AUIRFP4310Z BACK
IDW30G120C5BFKSA1
DIODE GEN PURP 1200V 44A TO247-3
Infineon Technologies
320
In Stock
1 : $25.67000
Tube
Tube
Active1 Pair Common CathodeSilicon Carbide Schottky1200 V44A (DC)1.65 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)-124 µA @ 1200 V-55°C ~ 175°CThrough HoleTO-247-3PG-TO247-3
BAT54W135
BAW56WE6433
HIGH SPEED SWITCHING DIODE
Infineon Technologies
190,000
Marketplace
15,000 : $0.02860
Bulk
-
Bulk
Active1 Pair Common AnodeStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns150 nA @ 70 V150°CSurface MountSC-70, SOT-323PG-SOT323-3
BAT1805E6327
BAW56E6433
HIGH SPEED SWITCHING DIODE
Infineon Technologies
120,000
Marketplace
15,000 : $0.02860
Bulk
-
Bulk
Active1 Pair Common AnodeStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns150 nA @ 70 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
BAT54W135
BAV70WH6433
HIGH SPEED SWITCHING DIODE
Infineon Technologies
659,400
Marketplace
8,611 : $0.04290
Bulk
-
Bulk
Active1 Pair Common CathodeStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns150 nA @ 70 V150°C (Max)Surface MountSC-70, SOT-323SOT-323
Showing
1 - 25
of 428

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.