Diode Arrays

Results: 2
Technology
SchottkyStandard
Current - Average Rectified (Io) (per Diode)
30A60A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 30 A1.05 V @ 30 A
Current - Reverse Leakage @ Vr
30 µA @ 200 V50 µA @ 200 V
Operating Temperature - Junction
-40°C ~ 175°C175°C (Max)
Supplier Device Package
TO-247TO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
TO-247-3 HiP
STTH6002CW
DIODE ARRAY GP 200V 30A TO247-3
STMicroelectronics
379
In Stock
1 : $7.37000
Tube
-
Tube
Active1 Pair Common CathodeStandard200 V30A1.05 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)27 ns30 µA @ 200 V175°C (Max)Through HoleTO-247-3TO-247-3
TO-247-3 HiP
STPS60SM200CW
DIODE ARR SCHOTT 200V 60A TO247
STMicroelectronics
3,733
In Stock
1 : $7.67000
Tube
-
Tube
Active1 Pair Common CathodeSchottky200 V60A830 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 200 V-40°C ~ 175°CThrough HoleTO-247-3TO-247
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.