DIN Rail Channel

Results: 4
Manufacturer
American Electrical Inc.IDECPhoenix ContactWeidmüller
Series
-358BA
Packaging
BoxBulk
Type
-Top Hat
Slotted/Unslotted
SlottedUnslotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
39.370" (1000.00mm)78.740" (2000.00mm)
Thickness
0.039" (1.00mm)0.059" (1.50mm)0.067" (1.70mm)
Material
AluminumSteel
Plating
-Zinc
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Slotted/Unslotted
Size
Length
Thickness
Material
Plating
TS3575SOL
TS3575SOL
DIN RAIL 35MMX7.5MM UNSLOT 2M
American Electrical Inc.
265
In Stock
1,480
Factory
1 : $9.85000
Box
Box
Active
Top Hat
Unslotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Steel
Zinc
330800000
0330800000
DIN RAIL 35X7.5MM UNSLOT ALUM 2M
Weidmüller
34
In Stock
960
Factory
1 : $58.12000
Bulk
-
Bulk
Active
-
Unslotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Aluminum
-
1207663
1207663
DIN RAIL 35MMX15MM UNSLOTTED 1M
Phoenix Contact
20
In Stock
20
Factory
1 : $37.25000
Bulk
-
Bulk
Active
Top Hat
Unslotted
1.378" W x 0.591" H (35.00mm x 15.00mm)
39.370" (1000.00mm)
0.059" (1.50mm)
Aluminum
-
BAA1000
BAA1000
DIN RAIL 35MM ALUMINUM 1M
IDEC
0
In Stock
Check Lead Time
1 : $15.55000
Bulk
Bulk
Active
Top Hat
Slotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
39.370" (1000.00mm)
0.067" (1.70mm)
Aluminum
-
Showing
of 4

DIN Rail Channel


A DIN rail is a bracket of a standard type widely used for convenient mounting of circuit breakers and industrial control devices inside equipment racks and control panel enclosures. The term 'DIN' is derived from the original specifications published by Deutsches Institut für Normung (DIN) in Germany. Aluminum, copper, steel, plastic, and stainless steel DIN rails come in slotted or unslotted, top hat (O), C, and G section profiles.