DIN Rail Channel

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Slotted/Unslotted
Size
Length
Thickness
Material
Plating
0514500000
0514500000
DIN RAIL 35MMX7MM SLOT 78" STL
Weidmüller
1,294
In Stock
2,000
Factory
1 : $18.45000
Bulk
-
Bulk
Active
Top Hat
Slotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Steel
Galvanized
383400000
0383400000
DIN RAIL 35MMX7MM UNSLOT 78" STL
Weidmüller
364
In Stock
1 : $16.64000
Bulk
-
Bulk
Active
-
Unslotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Steel
-
0514510000
0514510000
DIN RAIL 35MMX7MM SLOT 39" STL
Weidmüller
402
In Stock
2,000
Factory
1 : $28.00000
Bulk
-
Bulk
Active
-
Slotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
39.370" (1000.00mm)
0.039" (1.00mm)
Steel
Galvanized
0236500000
0236500000
DIN RAIL 35MMX15MM SLOT 78" STL
Weidmüller
177
In Stock
2,000
Factory
1 : $33.97000
Bulk
-
Bulk
Active
Top Hat
Slotted
1.378" W x 0.591" H (35.00mm x 15.00mm)
78.740" (2000.00mm)
0.059" (1.50mm)
Steel
Galvanized
7915060000
7915060000
DIN RAIL 35MMX7MM SLOT 78" STL
Weidmüller
77
In Stock
1,960
Factory
1 : $53.56000
Bulk
-
Bulk
Active
Top Hat
Slotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Steel
Galvanized
Showing
of 5

DIN Rail Channel


A DIN rail is a bracket of a standard type widely used for convenient mounting of circuit breakers and industrial control devices inside equipment racks and control panel enclosures. The term 'DIN' is derived from the original specifications published by Deutsches Institut für Normung (DIN) in Germany. Aluminum, copper, steel, plastic, and stainless steel DIN rails come in slotted or unslotted, top hat (O), C, and G section profiles.