DIN Rail Channel

Results: 4
Slotted/Unslotted
SlottedUnslotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)1.378" W x 0.591" H (35.00mm x 15.00mm)
Thickness
0.039" (1.00mm)0.059" (1.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Slotted/Unslotted
Size
Length
Thickness
Material
Plating
TS3575SL
TS3575SL
DIN RAIL 35MMX7.5MM SLOTTED 2M
American Electrical Inc.
3,272
In Stock
1 : $9.05000
Box
Box
Active
Top Hat
Slotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Steel
Zinc
TS3515SL
TS3515SL
DIN RAIL 35MMX15MM SLOTTED 2M
American Electrical Inc.
453
In Stock
4,360
Factory
1 : $14.84000
Box
Box
Active
Top Hat
Slotted
1.378" W x 0.591" H (35.00mm x 15.00mm)
78.740" (2000.00mm)
0.059" (1.50mm)
Steel
Zinc
ADR3515-U7874
TS3515SOL
DIN RAIL 35X15MM UNSLOT STEEL 2M
American Electrical Inc.
78
In Stock
540
Factory
1 : $14.79000
Box
Box
Active
Top Hat
Unslotted
1.378" W x 0.591" H (35.00mm x 15.00mm)
78.740" (2000.00mm)
0.059" (1.50mm)
Steel
Zinc
TS3575SOL
TS3575SOL
DIN RAIL 35MMX7.5MM UNSLOT 2M
American Electrical Inc.
0
In Stock
1,480
Factory
Check Lead Time
1 : $6.13000
Box
Box
Active
Top Hat
Unslotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Steel
Zinc
Showing
of 4

DIN Rail Channel


A DIN rail is a bracket of a standard type widely used for convenient mounting of circuit breakers and industrial control devices inside equipment racks and control panel enclosures. The term 'DIN' is derived from the original specifications published by Deutsches Institut für Normung (DIN) in Germany. Aluminum, copper, steel, plastic, and stainless steel DIN rails come in slotted or unslotted, top hat (O), C, and G section profiles.