Digital to Analog Converters (DAC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
384 In Stock | 1 : $36.97000 Tray | Tray | Active | Not Verified | 14 | 1 | 11ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 1.8V, 3.3V | 1.8V, 3.3V | ±1.4, ±1.2 | Current Source | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | Surface Mount | |||
260 In Stock | 1 : $37.95000 Cut Tape (CT) 250 : $22.65432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 4 | 7µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | ±8, ±1 (Max) | String DAC | -40°C ~ 105°C | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | Surface Mount |