Digital Isolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,498 In Stock | 1 : $9.30000 Cut Tape (CT) 1,500 : $4.14960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs | 150Mbps | 18.3ns, 18.3ns | 2.8ns | 0.9ns, 0.9ns | 2.25V ~ 5.5V | - | - | -40°C ~ 110°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,495 In Stock | 1 : $9.30000 Cut Tape (CT) 1,500 : $4.14960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5000Vrms | 100kV/µs | 150Mbps | 18.3ns, 18.3ns | 2.8ns | 0.9ns, 0.9ns | 2.25V ~ 5.5V | - | - | -40°C ~ 110°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,490 In Stock | 1 : $9.30000 Cut Tape (CT) 1,500 : $4.14960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5000Vrms | 100kV/µs | 150Mbps | 18.3ns, 18.3ns | 2.8ns | 0.9ns, 0.9ns | 2.25V ~ 5.5V | - | - | -40°C ~ 110°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,481 In Stock | 1 : $9.30000 Cut Tape (CT) 1,500 : $4.14960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs | 150Mbps | 18.3ns, 18.3ns | 2.8ns | 0.9ns, 0.9ns | 2.25V ~ 5.5V | - | - | -40°C ~ 110°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |