Digital Isolators

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ISO1641BDR
DGTL ISOLTR 3KV 2CH I2C 8-SOIC
Texas Instruments
4,142
In Stock
1 : $4.70000
Cut Tape (CT)
3,000 : $2.46958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
3000Vrms
50kV/µs
-
70ns, 88ns
45ns
24ns, 16ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
ISO1541DR
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
Texas Instruments
2,290
In Stock
1 : $6.05000
Cut Tape (CT)
2,500 : $3.27494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
2500Vrms
25kV/µs
1Mbps
-
80ns, 21ns
-
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
ISO1540QDRQ1
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
Texas Instruments
2,428
In Stock
1 : $7.10000
Cut Tape (CT)
2,500 : $3.65915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C
No
2
2/2
Bidirectional
2500Vrms
25kV/µs
-
-
80ns, 21ns
-
3V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 QSOP
ADUM1442ARQZ
DGTL ISOLTR 2.5KV 4CH GP 16-SSOP
Analog Devices Inc.
1,056
In Stock
1 : $12.77000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
2500Vrms
25kV/µs
2Mbps
180ns, 180ns
8ns
2ns, 2ns
2.25V ~ 3.6V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
897
In Stock
6,500
Factory
1 : $17.62000
Tube
-
Tube
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
6
6/0
Unidirectional
3000Vrms
50kV/µs (Typ)
200Mbps
9.5ns, 9.9ns
2ns
0.8ns, 1ns
1.71V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
UC2854ADWTR
ISO1640QDWRQ1
DGTL ISO 5KV 2CH I2C/SPI 16-SOIC
Texas Instruments
1,777
In Stock
1 : $9.58000
Cut Tape (CT)
2,000 : $3.78000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C, SPI
No
2
2/2
Bidirectional
5000Vrms
50kV/µs
-
57ns, 88ns
45ns
-
3V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-SOIC
ISO7721D
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Texas Instruments
829
In Stock
1 : $3.52000
Tube
-
Tube
Last Time Buy
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
3.9ns, 3.9ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
ISO1540QDQ1
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
Texas Instruments
8
In Stock
1,105
Marketplace
1 : $10.06000
Tube
79 : $6.11203
Bulk
-
Bulk
Tube
Last Time Buy
Capacitive Coupling
I2C
No
2
2/2
Bidirectional
2500Vrms
25kV/µs
1Mbps
-
80ns, 21ns
-
3V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
ISO1541D
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
Texas Instruments
57
In Stock
1 : $8.98000
Tube
-
Tube
Last Time Buy
Capacitive Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
2500Vrms
25kV/µs
1Mbps
-
80ns, 21ns
-
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 9

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.