Digital Isolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,478 In Stock | 1 : $16.42000 Tube | Tube | Active | Magnetic Coupling | RS232 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 460Kbps | 135ns, 190ns | - | 2.3ns, 2.3ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
12,959 In Stock | 1 : $17.89000 Cut Tape (CT) 1,000 : $8.50432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 2500Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |