Digital Isolators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC
ADM3251EARWZ-REEL
DGTL ISO 2.5KV 2CH RS232 20-SOIC
Analog Devices Inc.
2,302
In Stock
1 : $16.95000
Cut Tape (CT)
1,000 : $7.83393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
RS232
Yes
2
1/1
Unidirectional
2500Vrms
25kV/µs
460Kbps
135ns, 190ns
-
2.3ns, 2.3ns
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SOIC
ADM3251EARWZ
DGTL ISO 2.5KV 2CH RS232 20-SOIC
Analog Devices Inc.
1,094
In Stock
1 : $16.95000
Tube
Tube
Active
Magnetic Coupling
RS232
Yes
2
1/1
Unidirectional
2500Vrms
25kV/µs
460Kbps
135ns, 190ns
-
2.3ns, 2.3ns
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.