DC to AC (Power) Inverters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Output | Voltage - Input | AC Outlets | Connector - AC Output | Connector - Voltage Input | Power - Output Continuous | Power - Output Surge | Remote Capability | Region Utilized | Size | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 Marketplace | Unavailable | Retail Package | Active | Inverter | 100VAC, 110VAC, 115VAC, 120VAC | 42 ~ 60VDC | - | Terminals | Terminals | 3000 VA | 6000 VA | Yes | North America | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | Auto Power Transfer for UPS Mode, Battery Charger | |||
24 Marketplace | Unavailable | Retail Package | Active | Inverter | 100VAC, 110VAC, 115VAC, 120VAC | 21 ~ 30VDC | - | Terminals | Terminals | 3000 VA | 6000 VA | Yes | North America | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | Auto Power Transfer for UPS Mode, Battery Charger | |||
1 In Stock | 1 : $1,379.25000 Box | Box | Active | Inverter, UPS | 110VAC | 12VDC | 2 | NEMA 5-15R | Terminals | 3 kW | 6 kW | Yes | North America | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | - | |||
1 In Stock | 1 : $1,379.25000 Box | Box | Active | Inverter, UPS | 230VAC | 24VDC | 1 | - | Terminals | 3 kW | 6 kW | Yes | Europe | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | - | |||
1 In Stock | 1 : $1,379.25000 Box | Box | Active | Inverter, UPS | 110VAC | 24VDC | 2 | NEMA 5-15R | Terminals | 3 kW | 6 kW | Yes | North America | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | - | |||
1 In Stock | 1 : $1,379.25000 Box | Box | Active | Inverter, UPS | 230VAC | 12VDC | 1 | - | Terminals | 3 kW | 6 kW | Yes | Europe | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | - | |||
1 In Stock | 1 : $1,379.25000 Box | Box | Active | Inverter, UPS | 230VAC | 48VDC | 1 | - | Terminals | 3 kW | 6 kW | Yes | Europe | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $1,379.25000 Box | Box | Active | Inverter, UPS | 110VAC | 48VDC | 2 | NEMA 5-15R | Terminals | 3 kW | 6 kW | Yes | North America | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | - |