DC DC Switching Controllers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
641 In Stock | 1 : $11.70000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive or Negative | Buck | 1 | 1 | 4V ~ 38V | - | - | Yes | No | - | Enable, Power Good, Soft Start, Tracking | -40°C ~ 85°C (TA) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : $4.80975 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transistor Driver | Step-Down | Positive or Negative | Buck | 1 | 1 | 4V ~ 38V | - | - | Yes | No | - | Enable, Power Good, Soft Start, Tracking | -40°C ~ 85°C (TA) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |