Mornsun America, LLC DC DC Converters

Results: 2,169
Stocking Options
Environmental Options
Media
Exclude
2,169Results
Applied FiltersRemove All

Showing
of 2,169
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
B0505S-1WR3
B0505S-1WR3
DC DC CONVERTER 5V 1W
Mornsun America, LLC
20,725
In Stock
43 : $1.01302
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CE, cURus
-
K7815MT-500R4
K7805MT-500R4
DC DC CONVERTER +/-5V 4W
Mornsun America, LLC
97,097
In Stock
400 : $1.16035
Cut Tape (CT)
400 : $1.16035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
6.5V, 7V
36V, 31V
5V, -5V
-
-
-
500mA, 300mA
4 W
-
ITE (Commercial)
SCP
-40°C ~ 105°C
91%
Surface Mount
6-SMD Module
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
CE
-
K7815MT-500R4
K7812MT-500R4
DC DC CONVERTER +/-12V 7.8W
Mornsun America, LLC
8,622
In Stock
400 : $1.16035
Cut Tape (CT)
400 : $1.16035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
8V, 15V
24V, 36V
12V, -12V
-
-
-
500mA, 150mA
7.8 W
-
ITE (Commercial)
SCP
-40°C ~ 105°C
92%
Surface Mount
6-SMD Module
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
CE
-
K7815MT-500R4
K7809MT-500R4
DC DC CONVERTER +/-9V 6.3W
Mornsun America, LLC
1,974
In Stock
400 : $1.16035
Cut Tape (CT)
400 : $1.16035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
8V, 12V
27V, 36V
9V, -9V
-
-
-
500mA, 200mA
6.3 W
-
ITE (Commercial)
SCP
-40°C ~ 105°C
92%
Surface Mount
6-SMD Module
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
CE
-
F05_S-1WR3
F0505S-1WR3
DC DC CONVERTER 5V 1W
Mornsun America, LLC
20,216
In Stock
25 : $1.23400
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus
-
K78xx-500R3-Series
K7803-500R3
DC DC CONVERTER 3.3V 1.7W
Mornsun America, LLC
7,901
In Stock
43 : $1.30767
Tube
Tube
Not For New Designs
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
500mA
1.7 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
86%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CB, CE, cURus
-
K7805-500R3
K7812-500R3
DC DC CONVERTER +/-12V 7.8W
Mornsun America, LLC
4,552
In Stock
43 : $1.30767
Tube
Tube
Not For New Designs
Linear Regulator Replacement
1
15V
36V
12V
-
-
-
500mA
7.8 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CB, CE, cURus
-
18,107
In Stock
25 : $1.32600
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C
82%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus
-
B05_LS-1WR3-Series
B0524S-1WR3
DC DC CONVERTER 24V 1W
Mornsun America, LLC
4,350
In Stock
43 : $1.52860
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
24V
-
-
-
42mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
85%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CE, cURus
-
B05_LS-1WR3-Series
B0515S-1WR3
DC DC CONVERTER 15V 1W
Mornsun America, LLC
2,361
In Stock
43 : $1.52860
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
15V
-
-
-
67mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CE, cURus
-
B05_LS-1WR3-Series
B0509S-1WR3
DC DC CONVERTER 9V 1W
Mornsun America, LLC
1,011
In Stock
43 : $1.52860
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
9V
-
-
-
111mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CE, cURus
-
1,584
In Stock
400 : $1.52873
Cut Tape (CT)
400 : $1.52873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
6.5V, 8V
36V, 27V
5V
-5V
-
-
1A, 500mA
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
92%
Surface Mount
6-SMD Module
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
CE
62368-1
K7803JT-500R3
K7805JT-500R3
DC DC CONVERTER 5V 2.5W
Mornsun America, LLC
28,389
In Stock
750 : $1.58399
Cut Tape (CT)
750 : $1.58399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
-
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
90%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
CE
-
B05_LS-1WR3-Series
B0512LS-1WR3
DC DC CONVERTER 12V 1W
Mornsun America, LLC
2,476
In Stock
25 : $1.65800
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus
-
B05_LS-1WR3-Series
B0515LS-1WR3
DC DC CONVERTER 15V 1W
Mornsun America, LLC
484
In Stock
25 : $1.65800
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
15V
-
-
-
67mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus
-
425
In Stock
25 : $1.65800
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
9V
-
-
-
111mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus
-
B05_LS-1WR3-Series
B0524LS-1WR3
DC DC CONVERTER 24V 1W
Mornsun America, LLC
378
In Stock
25 : $1.65800
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
24V
-
-
-
42mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
85%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus
-
B0503LS-1WR3
B0503LS-1WR3
DC DC CONVERTER 3.3V 1W
Mornsun America, LLC
350
In Stock
25 : $1.65800
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
3.3V
-
-
-
303mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C
74%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus
-
A05_S-1WR3_Series
A0515S-1WR3
DC DC CONVERTER +/-15V 1W
Mornsun America, LLC
404
In Stock
25 : $1.67600
Tube
Tube
Not For New Designs
Isolated Module
2
4.5V
5.5V
15V
-15V
-
-
34mA, 34mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C
83%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus
-
E05_S-1WR3
E0505S-1WR3
DC DC CONVERTER +/-5V 1W
Mornsun America, LLC
140
In Stock
25 : $1.67600
Tube
Tube
Not For New Designs
Isolated Module
2
4.5V
5.5V
5V
-5V
-
-
100mA, 100mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus
-
D050505NS-1WR3
D050505NS-1WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
445
In Stock
1 : $1.76000
Tube
Tube
Not For New Designs
Isolated Module
2
4.5V
5.5V
5V
5V
-
-
100mA, 100mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
85%
Through Hole
7-SIP Module, 6 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
-
62368-1
D050505S-1WR3
D050505S-1WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
178
In Stock
1 : $1.76000
Tube
Tube
Not For New Designs
Isolated Module
2
4.5V
5.5V
5V
5V
-
-
100mA, 100mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
85%
Through Hole
7-SIP Module, 6 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
-
62368-1
A05_S-1WR3_Series
A0509S-1WR3
DC DC CONVERTER +/-9V 1W
Mornsun America, LLC
160
In Stock
25 : $1.76800
Tube
Tube
Not For New Designs
Isolated Module
2
4.5V
5.5V
9V
-9V
-
-
56mA, 56mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C
83%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus
-
K78Lxx-500R3
K78L15-500R3
LINEAR REGULATOR REPLACEMENT DC
Mornsun America, LLC
304
In Stock
1 : $1.79000
Bulk
Bulk
Not For New Designs
Non-Isolated PoL Module
1
19V
36V
15V
-
-
-
500mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
93%
Through Hole
3-SIP Module
0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)
-
-
CB, CE, cURus
60950-1; 62368-1
F05_S-1WR3
F0512S-1WR3
DC DC CONVERTER 12V 1W
Mornsun America, LLC
840
In Stock
25 : $1.82320
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus
-
Showing
of 2,169

Mornsun America, LLC DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.