- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,337 In Stock | 1 : $6.22000 Cut Tape (CT) 500 : $5.22498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 34mA, 34mA | 1.02 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) | - | - | CE, cURus | 62368-1 | |||
792 In Stock | 1 : $5.21000 Cut Tape (CT) 500 : $4.37236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 42mA | 1.008 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, cURus | 62368-1 | |||
500 In Stock | 1 : $7.99000 Cut Tape (CT) 500 : $6.71158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 24V | - | - | - | 83mA | 1.992 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE | 62368-1 | |||
480 In Stock | 1 : $8.60000 Cut Tape (CT) 500 : $7.21440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 167mA | 2.004 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 84% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE | 62368-1 | |||
70 In Stock | 1 : $5.65000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CE, cURus | 62368-1 | |||
69 In Stock | 1 : $6.31000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 67mA, 67mA | 2.01 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | CE, cURus | 62368-1 | |||
38 In Stock | 1 : $6.89000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 111mA | 999 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, cURus | 62368-1 | |||
38 In Stock | 1 : $8.39000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 1.998 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE | 62368-1 | |||
36 In Stock | 1 : $8.42000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, cURus | 62368-1 | |||
21 In Stock | 1 : $4.95000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 83mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
23 In Stock | 1 : $5.47000 Tube | Tube | Active | Isolated Module | 1 | 22.8V | 25.2V | 9V | - | - | - | 111mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CE, cURus | 62368-1 | |||
25 In Stock | 1 : $6.20000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 24V | -24V | - | - | 21mA, 21mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CE, cURus | 62368-1 | |||
25 In Stock | 1 : $6.69000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 3.3V | -3.3V | - | - | 300mA, 300mA | 1.98 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 76% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | CE, cURus | 62368-1 | |||
10 In Stock | 1 : $7.90000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 9V | - | - | - | 222mA | 1.998 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | CE, cURus | 62368-1 | |||
22 In Stock | 1 : $9.01000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE | 62368-1 | |||
30 In Stock | 1 : $185.32000 Tray | Tray | Active | Isolated Module | 1 | 9V | 75V | 12V | - | - | - | 4.17A | 50 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active High | CE, cURus, UKCA | 62368-1 | |||
1,180 In Stock | 1 : $4.85000 Cut Tape (CT) 500 : $4.06630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 86% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, cURus | 62368-1 | |||
176 In Stock | 1 : $13.37000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 36V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | 62368-1 | |||
285 In Stock | 1 : $8.60000 Cut Tape (CT) 500 : $7.21440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE | 62368-1 | |||
76 In Stock | 1 : $10.05000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE | 62368-1 | |||
18 In Stock | 1 : $157.09000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 12.5A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) | Quarter Brick | - | CE | 62368-1 | |||
7 In Stock | 1 : $4.02000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 12V | - | - | - | 83mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, cURus | 62368-1 | |||
4 In Stock | 1 : $4.73000 Tube | Tube | Active | Isolated Module | 1 | 22.8V | 25.2V | 12V | - | - | - | 62mA | 744 mW | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 73% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE | 62368-1 | |||
21 In Stock | 1 : $5.09000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1.008 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, cURus | 62368-1 | |||
19 In Stock | 1 : $5.09000 Tube | Tube | Active | Isolated Module | 1 | 11.4V | 12.6V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CE, cURus | 62368-1 |