DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74 In Stock | 1 : $12.48000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 1.667A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, UKCA | 62368-1 | |||
34 In Stock | 1 : $14.29000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 834mA | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : $12.48000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 1.333A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : $12.48000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 5A | 17 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : $12.48000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : $12.65000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 834mA | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : $14.29000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.667A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : $14.29000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 5A | 17 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : $14.29000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 1.333A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : $14.29000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 36V | 9V | - | - | - | 2.222A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : $14.29000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 9V | - | - | - | 2.222A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : $14.29000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : $23.66000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 9V | 18V | 110V | - | - | - | 182mA | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, UKCA | 62368-1 |