DC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
RGC4W300W012A-001
RGC4W300W012A-001
DC DC CONVERTER 9.6-48V 300W
TDK-Lambda
167
In Stock
1 : $123.44000
Tray
Tray
Active
Non-Isolated PoL Module
1
9V
53V
5 ~ 28V
-
-
-
12.5A
350 W
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 115°C (With Derating)
96%
Through Hole
34-DIP Module, 7 Leads
1.50" L x 1.95" W x 0.53" H (38.1mm x 49.5mm x 13.5mm)
-
Enable, Active Low
CE, UKCA
-
RGC4W300W012A-001
RGC4W300W008A-003
DC DC CONVERTER 5-28V 300W
TDK-Lambda
3
In Stock
120
Factory
1 : $123.44000
Tray
Tray
Active
Non-Isolated PoL Module
1
9V
53V
9.6 ~ 48V
-
-
-
8A
384 W
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 115°C
97%
Through Hole
34-DIP Module, 7 Leads
1.50" L x 1.95" W x 0.53" H (38.1mm x 49.5mm x 13.5mm)
-
Enable, Active Low
CE, UKCA
-
RGC4W300W012A-001
RGC4W300W012A-003
DC DC CONVERTER 9.6-48V 300W
TDK-Lambda
24
In Stock
120
Factory
1 : $123.44000
Tray
Tray
Active
Non-Isolated PoL Module
1
9V
53V
5 ~ 28V
-
-
-
12.5A
350 W
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 115°C
96%
Through Hole
34-DIP Module, 7 Leads
1.50" L x 1.95" W x 0.53" H (38.1mm x 49.5mm x 13.5mm)
-
Enable, Active Low
CE, UKCA
-
RGC4W300W012A-001
RGC4W300W008A-001
DC DC CONVERTER 9.6-48V 384W
TDK-Lambda
21
In Stock
48
Factory
1 : $123.44000
Tray
Tray
Active
Non-Isolated PoL Module
1
9V
53V
9.6 ~ 48V
-
-
-
8A
384 W
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 115°C
97%
Through Hole
34-DIP Module, 7 Leads
1.50" L x 1.95" W x 0.53" H (38.1mm x 49.5mm x 13.5mm)
-
Enable, Active Low
CE, UKCA
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.