DC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MGS34812
DC DC CONVERTER 12V 3W
Cosel USA, Inc.
2
In Stock
1 : $23.70000
Bulk
Bulk
Active
Isolated Module
1
36V
76V
12V
-
-
-
250mA
3 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-SIP Module, 4 Leads
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
-
-
CE, cURus, DEMKO
60950-1
DC DC CONVERTER 5V 3W
DC DC CONVERTER 5V 3W
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : $23.70000
Bulk
Bulk
Active
Isolated Module
1
36V
76V
5V
-
-
-
600mA
3 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C (With Derating)
80%
Through Hole
6-SIP Module, 4 Leads
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
-
-
CE, cURus, DEMKO
60950-1
DC DC CONVERTER 3.3V 2.64W
DC DC CONVERTER 3.3V 2.64W
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : $23.70000
Bulk
Bulk
Active
Isolated Module
1
36V
76V
3.3V
-
-
-
800mA
2.64 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C (With Derating)
78%
Through Hole
6-SIP Module, 4 Leads
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
-
-
CE, cURus, DEMKO
60950-1
DC DC CONVERTER 15V 3W
DC DC CONVERTER 15V 3W
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : $23.70000
Bulk
Bulk
Active
Isolated Module
1
36V
76V
15V
-
-
-
200mA
3 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-SIP Module, 4 Leads
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
-
-
CE, cURus, DEMKO
60950-1
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.