DC DC Converters

Results: 6
Voltage - Input (Min)
4.75V6.5V8V15V18V
Voltage - Input (Max)
26V36V
Voltage - Output 1
1.8V3.3V5V6.5V12V15V
Power (Watts)
1.8 W3.3 W5 W7 W12 W15 W
Efficiency
84%89%92%93.5%94%94.5%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
P7805B-1000
P7803B-1000
DC-DC NON-ISOLATED, 1.0 A, 4.75~
CUI Inc.
245
In Stock
1 : $8.00000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
1A
3.3 W
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
89%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
-
62368-1
P7805B-1000
P7815B-1000
DC-DC NON-ISOLATED, 1.0 A, 18~32
CUI Inc.
160
In Stock
1 : $8.00000
Tube
Tube
Active
Linear Regulator Replacement
1
18V
36V
15V
-
-
-
1A
15 W
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
94.5%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
-
62368-1
P7805B-1000
P7806B-1000
DC-DC NON-ISOLATED, 1.0 A, 8~32
CUI Inc.
82
In Stock
1 : $6.39000
Tube
Tube
Active
Linear Regulator Replacement
1
8V
36V
6.5V
-
-
-
1A
7 W
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
93.5%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
-
62368-1
P7805B-1000
P7802B-1000
DC-DC NON-ISOLATED, 1.0 A, 4.75~
CUI Inc.
84
In Stock
1 : $8.00000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
26V
1.8V
-
-
-
1A
1.8 W
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
84%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
-
62368-1
P7805B-1000
P7812B-1000
DC-DC NON-ISOLATED, 1.0 A, 15~32
CUI Inc.
1
In Stock
1 : $8.00000
Tube
Tube
Active
Linear Regulator Replacement
1
15V
36V
12V
-
-
-
1A
12 W
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
94%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
-
62368-1
P7805B-1000
P7805B-1000
DC-DC NON-ISOLATED, 1.0 A, 6.5~3
CUI Inc.
0
In Stock
Check Lead Time
1 : $8.00000
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
36V
5V
-
-
-
1A
5 W
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
92%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
-
62368-1
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.