DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201 In Stock | 374 : $3.14080 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 8V | 27V, 36V | 5V, -5V | - | - | - | 1A, 500mA | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CB, CE, cURus | 60950-1; 62368-1 | |||
654 In Stock | 374 : $3.21358 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 8V, 20V | 18V, 36V | 15V, -15V | - | - | - | 1A, 300mA | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CB, CE, cURus | 60950-1; 62368-1 | |||
93 In Stock | 374 : $3.14080 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 6V | 36V | 3.3V | - | - | - | 1A | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CB, CE, cURus | 60950-1; 62368-1 | |||
22 In Stock | 374 : $3.14080 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 8V, 16V | 20V, 36V | 12V, -12V | - | - | - | 1A, 300mA | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CB, CE, cURus | 60950-1; 62368-1 |