Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $6.07000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 79% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.07000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 82% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.07000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 77% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.07000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 73% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.07000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 82% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.07000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 80% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.07000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 79% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.07000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 74% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.35000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 73% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.35000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 34mA, 34mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 77% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.35000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 77% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.35000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 74% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.35000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 82% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.35000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 34mA, 34mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 79% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.35000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 79% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.35000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 34mA, 34mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 82% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $6.35000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 24V | -24V | - | - | 21mA, 21mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 78% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - | |||
0 In Stock | 1 : $11.70000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 73% | Through Hole | 14-DIP Module, 6 Leads | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | - | - | - | - |