DC DC Converters

Results: 92
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Outputs
12
Voltage - Input (Min)
2.97V4.5V10.8V13.5V21.6V
Voltage - Input (Max)
3.63V5.5V13.2V16.5V26.4V
Voltage - Output 1
3.3V5V9V12V15V24V
Voltage - Output 2
-24V-15V-12V-9V-5V-3.3V-
Current - Output (Max)
21mA, 21mA34mA, 34mA36mA, 36mA42mA42mA, 42mA56mA, 56mA67mA83mA84mA100mA, 100mA111mA152mA, 152mA200mA303mA
Power (Watts)
996 mW999 mW1 W1.005 W1.008 W1.02 W1.08 W
Features
-SCP
Efficiency
74%77%82%83%84%85%86%
Package / Case
8-SMD Module, 5 Leads10-SMD Module, 6 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Approval Agency
CB Scheme, EN, IECCB Scheme, EN, IEC, ULCE, cURuscURus
Standard Number
55024; 55032 Class A; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
92Results
Applied FiltersRemove All

Showing
of 92
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PDSE1-M
PDSE1-S24-S12-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 21.6~
CUI Inc.
7,898
In Stock
1 : $4.09000
Cut Tape (CT)
500 : $3.90000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
21.6V
26.4V
12V
-
-
-
84mA
1.008 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
PDSE1-M
PDSE1-S12-D15-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 10.8~
CUI Inc.
2,187
In Stock
1 : $4.80000
Cut Tape (CT)
500 : $4.62150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
2
10.8V
13.2V
15V
-15V
-
-
36mA, 36mA
1.08 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
PDSE1-M
PDSE1-S12-S15-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 10.8~
CUI Inc.
462
In Stock
1 : $5.41000
Cut Tape (CT)
500 : $4.10286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
10.8V
13.2V
15V
-
-
-
67mA
1.005 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
PDSE1-M
PDSE1-S12-S5-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 10.8~
CUI Inc.
313
In Stock
1 : $5.41000
Cut Tape (CT)
500 : $4.31284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
10.8V
13.2V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
86%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
PDSE1-M
PDSE1-S12-S9-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 10.8~
CUI Inc.
140
In Stock
1 : $5.41000
Cut Tape (CT)
500 : $4.31284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
10.8V
13.2V
9V
-
-
-
111mA
999 mW
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
PDSE1-M
PDSE1-S15-S15-M
DC-DC ISOLATED 1.5KV, 1 W, 13.5~
CUI Inc.
104
In Stock
1 : $5.52000
Tube
Tube
Not For New Designs
Isolated Module
1
13.5V
16.5V
15V
-
-
-
67mA
1.005 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
PDSE1-M
PDSE1-S15-S15-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 13.5~
CUI Inc.
837
In Stock
1 : $5.80000
Cut Tape (CT)
500 : $4.41168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
13.5V
16.5V
15V
-
-
-
67mA
1.005 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
PDSE1-M
PDSE1-S24-S15-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 21.6~
CUI Inc.
637
In Stock
1 : $5.80000
Cut Tape (CT)
500 : $4.41168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
21.6V
26.4V
15V
-
-
-
67mA
1.005 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
PDSE1-M
PDSE1-S24-S5-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 21.6~
CUI Inc.
236
In Stock
1 : $5.80000
Cut Tape (CT)
500 : $4.41168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
21.6V
26.4V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
PDSE1-M
PDSE1-S5-S24-M-TR
DC DC CONVERTER 24V 1W
CUI Inc.
1,000
In Stock
1 : $6.01000
Cut Tape (CT)
500 : $4.80874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
4.5V
5.5V
24V
-
-
-
42mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
85%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CB Scheme, EN, IEC
55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-S12-M
DC DC CONVERTER 12V 1W
CUI Inc.
380
In Stock
1 : $6.01000
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CB Scheme, EN, IEC
55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-S12-M-TR
DC DC CONVERTER 12V 1W
CUI Inc.
375
In Stock
1 : $6.01000
Cut Tape (CT)
500 : $4.80874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CB Scheme, EN, IEC
55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-S15-M
DC DC CONVERTER 15V 1W
CUI Inc.
338
In Stock
1 : $6.01000
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
15V
-
-
-
67mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CB Scheme, EN, IEC
55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-D5-M-TR
DC DC CONVERTER +/-5V 1W
CUI Inc.
551
In Stock
1 : $6.32000
Cut Tape (CT)
500 : $5.02728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
2
4.5V
5.5V
5V
-5V
-
-
100mA, 100mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S5-D15-M-TR
DC DC CONVERTER +/-15V 1W
CUI Inc.
461
In Stock
1 : $6.57000
Cut Tape (CT)
500 : $5.24990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
2
4.5V
5.5V
15V
-15V
-
-
34mA, 34mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
83%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S24-D15-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 21.6~
CUI Inc.
383
In Stock
1 : $6.58000
Cut Tape (CT)
500 : $5.27196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
2
21.6V
26.4V
15V
-15V
-
-
34mA, 34mA
1.02 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
PDSE1-M
PDSE1-S24-D12-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 21.6~
CUI Inc.
127
In Stock
1 : $6.58000
Cut Tape (CT)
500 : $5.27196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
2
21.6V
26.4V
12V
-12V
-
-
42mA, 42mA
1.008 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
PDSE1-S3-S15-M-TR
PDSE1-S3-S5-M-TR
DC-DC ISOLATED, 1 W, 2.97~3.63 V
CUI Inc.
1,615
In Stock
1 : $6.61000
Cut Tape (CT)
500 : $5.29402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
2.97V
3.63V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
cURus
62368-1
PDSE1-S3-S15-M-TR
PDSE1-S3-S3-M-TR
DC-DC ISOLATED, 1 W, 2.97~3.63 V
CUI Inc.
363
In Stock
1 : $6.61000
Cut Tape (CT)
500 : $5.29402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
2.97V
3.63V
3.3V
-
-
-
303mA
999 mW
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
77%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
cURus
62368-1
PDSE1-M
PDSE1-S12-D12-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 10.8~
CUI Inc.
1,150
In Stock
1 : $6.85000
Cut Tape (CT)
500 : $5.22784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
2
10.8V
13.2V
12V
-12V
-
-
42mA, 42mA
1.008 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
PDSE1-M
PDSE1-S5-D12-M-TR
DC DC CONVERTER +/-12V 1W
CUI Inc.
495
In Stock
1 : $6.86000
Cut Tape (CT)
500 : $5.24990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
2
4.5V
5.5V
12V
-12V
-
-
42mA, 42mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
83%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 62368-1
PDSE1-M
PDSE1-S24-D5-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 21.6~
CUI Inc.
836
In Stock
1 : $6.90000
Cut Tape (CT)
500 : $5.27196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
2
21.6V
26.4V
5V
-5V
-
-
100mA, 100mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
PDSE1-S3-S15-M-TR
PDSE1-S3-S5-M
DC-DC ISOLATED, 1 W, 2.97~3.63 V
CUI Inc.
376
In Stock
1 : $7.11000
Tube
Tube
Not For New Designs
Isolated Module
1
2.97V
3.63V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
cURus
62368-1
PDSE1-S3-S15-M-TR
PDSE1-S3-S24-M
DC-DC ISOLATED, 1 W, 2.97~3.63 V
CUI Inc.
361
In Stock
1 : $7.11000
Tube
Tube
Not For New Designs
Isolated Module
1
2.97V
3.63V
24V
-
-
-
42mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
84%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
cURus
62368-1
PDSE1-S3-S15-M-TR
PDSE1-S3-S9-M
DC-DC ISOLATED, 1 W, 2.97~3.63 V
CUI Inc.
360
In Stock
1 : $7.11000
Tube
Tube
Not For New Designs
Isolated Module
1
2.97V
3.63V
9V
-
-
-
111mA
999 mW
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
84%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
cURus
62368-1
Showing
of 92

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.