DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,764 In Stock | 1 : $18.70000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | |||
738 In Stock | 1 : $17.26000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | |||
11 In Stock | 1 : $21.58000 - | - | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 600mA, 600mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : $18.70000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 600mA, 600mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : $18.70000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : $18.70000 - | - | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low |