Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$15.66000 | 304 - Immediate | MEAN WELL USA Inc. | MEAN WELL USA Inc. | 1 | 1866-1395-ND | DPBW03 (3W) | - | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | ||
$15.66000 | 108 - Immediate | MEAN WELL USA Inc. | MEAN WELL USA Inc. | 1 | 1866-1399-ND | DPBW03 (3W) | - | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | ||
$15.66000 | 32 - Immediate | MEAN WELL USA Inc. | MEAN WELL USA Inc. | 1 | 1866-1396-ND | DPBW03 (3W) | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | ||
$15.66000 | 0 - Immediate | MEAN WELL USA Inc. | MEAN WELL USA Inc. | 1 | 1866-1397-ND | DPBW03 (3W) | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | ||
$15.66000 | 0 - Immediate | MEAN WELL USA Inc. | MEAN WELL USA Inc. | 1 | 1866-1398-ND | DPBW03 (3W) | - | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | ||
$15.66000 | 0 - Immediate | MEAN WELL USA Inc. | MEAN WELL USA Inc. | 1 | 1866-1400-ND | DPBW03 (3W) | - | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - |