DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,204 In Stock | 1 : $7.41000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 78% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | - | - | |||
241 In Stock | 1 : $7.41000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 79% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | - | - | |||
35 In Stock | 1 : $7.41000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 79% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | - | - | |||
1 In Stock | 1 : $6.85000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 77% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | - | - | |||
3 In Stock | 1 : $7.41000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 84% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | - | - | |||
9 In Stock | 1 : $5.94000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $5.94000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 78% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | - | - | |||
1 In Stock | 1 : $7.41000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 79% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $7.41000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 4,560 : $5.83977 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 77% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 4,560 : $5.83977 Bulk | Bulk | Active | Isolated Module | 1 | 21.6V | 26.4V | 9V | - | - | - | 111mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 76% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 4,560 : $5.83977 Bulk | Bulk | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 111mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 78% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | CB, CE, cURus, EAC, UKCA | 62368-1 |