DC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
SPBW06
SPBW06F-03
DC DC CONVERTER 3.3V 5W
MEAN WELL USA Inc.
2,937
In Stock
1 : $14.66000
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
1.5A
5 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
81%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
SPBW06
SPBW06G-05
DC DC CONVERTER 5V 6W
MEAN WELL USA Inc.
2,893
In Stock
1 : $18.59000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
1.2A
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
SPBW06
SPBW06F-12
DC DC CONVERTER 12V 6W
MEAN WELL USA Inc.
388
In Stock
1 : $18.59000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
500mA
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
SPBW06
SPBW06G-03
DC DC CONVERTER 3.3V 5W
MEAN WELL USA Inc.
129
In Stock
1 : $18.59000
Tube
Tube
Active
Isolated Module
1
18V
75V
3.3V
-
-
-
1.5A
5 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
82%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
SPBW06
SPBW06G-12
DC DC CONVERTER 12V 6W
MEAN WELL USA Inc.
100
In Stock
1 : $18.59000
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
500mA
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
SPBW06
SPBW06G-15
DC DC CONVERTER 15V 6W
MEAN WELL USA Inc.
42
In Stock
1 : $18.59000
Tube
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
-
400mA
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
87%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
SPBW06
SPBW06F-05
DC DC CONVERTER 5V 6W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $18.59000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
1.2A
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
SPBW06
SPBW06F-15
DC DC CONVERTER 15V 6W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $18.59000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
400mA
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.