DC DC Converters

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP Module8-SMD Module
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
KHHD004A2B
KHHD004A2B41Z
DC DC CONVERTER 12V 50W
OmniOn Power
2,444
In Stock
1 : $49.90000
Tray
Tray
Active
Isolated Module
1
18V
75V
12V
-
-
4.2A
50 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
90%
Through Hole
8-DIP Module
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm)
Enable, Active Low
KHHD0xxxxx41-SRZ
KHHD004A2B41-SRZ
DC DC CONVERTER 12V 50W
OmniOn Power
0
In Stock
Check Lead Time
1 : $50.14000
Cut Tape (CT)
140 : $42.41907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Isolated Module
1
18V
75V
12V
-
-
4.2A
50 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
90%
Surface Mount
8-SMD Module
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm)
Enable, Active Low
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.