DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,037 In Stock | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 50mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 66% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |||
649 In Stock | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 16.67mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 68% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |||
526 In Stock | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 50mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 65% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |||
308 In Stock | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 20.83mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 68% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |||
224 In Stock | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 20.83mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 62% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |||
132 In Stock | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 16.67mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 67% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |||
104 In Stock | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 3.3V | - | - | 75.7mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 65% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |||
40 In Stock | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 50mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 62% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |||
39 In Stock | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | 20.8mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 56% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |||
35 In Stock | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | 75.7mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 66% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |||
48 In Stock | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | 10.4mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 59% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |||
40 In Stock | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | 10.41mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |||
40 In Stock | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 24V | - | - | 10.41mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 54% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $8.48000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | 75.7mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 60% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |||
0 In Stock Check Lead Time | 40 : $7.63675 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | 16.7mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 56% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |||
0 In Stock | 40 : $14.38550 Tube | Tube | Obsolete | Isolated Module | 1 | 43.2V | 52.8V | 3.3V | - | - | 75.7mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 55% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |||
0 In Stock | 40 : $14.38550 Tube | Tube | Obsolete | Isolated Module | 1 | 43.2V | 52.8V | 5V | - | - | 50mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 57% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |||
0 In Stock | 40 : $14.38550 Tube | Tube | Obsolete | Isolated Module | 1 | 43.2V | 52.8V | 12V | - | - | 20.8mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 53% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |||
0 In Stock | 40 : $14.38550 Tube | Tube | Obsolete | Isolated Module | 1 | 43.2V | 52.8V | 24V | - | - | 10.4mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 50% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |