DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
883 In Stock | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 72% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
602 In Stock | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 72% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
200 In Stock | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 9V | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 75% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
98 In Stock | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 67% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
43 In Stock | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 70% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
30 In Stock | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 24V | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 68% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
31 In Stock | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 67% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
37 In Stock | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 75% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
20 In Stock | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 75% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
14 In Stock | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 77% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 73% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 75% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
20 In Stock | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 70% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $14.06000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 9V | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 77% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 20 : $13.21650 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 9V | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 70% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 20 : $13.21650 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 70% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 20 : $13.21650 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 70% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 20 : $13.21650 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 77% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 20 : $16.69450 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 3.3V | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 66% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 20 : $16.69450 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 68% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 20 : $16.69450 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 9V | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 70% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 20 : $16.69450 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 12V | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 70% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 20 : $16.69450 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 15V | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 70% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 20 : $16.69450 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 24V | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 68% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | 62368-1 |