Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77 In Stock | 1 : $199.57000 Tray | Tray | Active | Intermediate Bus Converter, Digital | 1 | 40V | 60V | 12V | - | - | - | 75A | 900 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off | -40°C ~ 125°C (With Derating) | 96.9% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | Quarter Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock | 1 : $205.98000 Tray | Tray | Active | Intermediate Bus Converter, Digital | 1 | 40V | 60V | 12.1V | - | - | - | 75A | 908 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate, Load Sharing, PMBus™, Remote On/Off | -40°C ~ 125°C (With Derating) | 96.9% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | Quarter Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 |