Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MFG_BMR-463
BMR4632002/001
DC DC CONVERTER 0.6-3.3V 66W
Flex Power Modules
184
In Stock
1 : $27.32000
Tray
Tray
ActiveNon-Isolated PoL Module, Digital14.5V14V0.6 ~ 3.3V---20A66 WITE (Commercial)Adjustable Output, PMBus™, Remote On/Off, Remote Sense-40°C ~ 125°C (With Derating)94.8%Through Hole17-SIP Module1.04" L x 0.30" W x 0.61" H (26.3mm x 7.6mm x 15.6mm)-Enable, Active HighCB, CSA, IEC, TUV, UL62368-1
MFG_BMR-463
BMR4631002/001
DC DC CONVERTER 0.6-3.3V 66W
Flex Power Modules
135
In Stock
1 : $27.32000
Cut Tape (CT)
100 : $23.11380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V14V0.6 ~ 3.3V---20A66 WITE (Commercial)Adjustable Output, PMBus™, Remote On/Off, Remote Sense-40°C ~ 125°C (With Derating)94.8%Surface Mount15-SMD Module1.01" L x 0.54" W x 0.32" H (25.7mm x 13.8mm x 8.2mm)-Enable, Active HighCB, CSA, IEC, TUV, UL62368-1
MFG_BMR-463
BMR4631008/001
DC DC CONVERTER 0.6-3.3V 83W
Flex Power Modules
195
In Stock
1 : $33.96000
Cut Tape (CT)
100 : $28.73450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V14V0.6 ~ 3.3V---25A83 WITE (Commercial)Adjustable Output, PMBus™, Remote On/Off, Remote Sense-40°C ~ 125°C (With Derating)95.2%Surface Mount15-SMD Module1.01" L x 0.54" W x 0.32" H (25.7mm x 13.8mm x 8.2mm)-Enable, Active HighCB, CSA, IEC, TUV, UL62368-1
MFG_BMR-463
BMR4632008/001
DC DC CONVERTER 0.6-3.3V 83W
Flex Power Modules
0
In Stock
1 : $33.96000
Tray
Tray
ActiveNon-Isolated PoL Module, Digital14.5V14V0.6 ~ 3.3V---25A83 WITE (Commercial)Adjustable Output, PMBus™, Remote On/Off, Remote Sense-40°C ~ 125°C (With Derating)95.1%Through Hole17-SIP Module1.04" L x 0.30" W x 0.61" H (26.3mm x 7.6mm x 15.6mm)-Enable, Active HighCB, CSA, IEC, TUV, UL62368-1
MFG_BMR-463
BMR4630002/001
DC DC CONVERTER 0.6-3.3V 66W
Flex Power Modules
0
In Stock
100 : $23.11380
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon-Isolated PoL Module, Digital14.5V14V0.6 ~ 3.3V---20A66 WITE (Commercial)Adjustable Output, PMBus™, Remote On/Off, Remote Sense-40°C ~ 125°C (With Derating)94.8%Through Hole15-DIP Module1.01" L x 0.54" W x 0.32" H (25.7mm x 13.8mm x 8.2mm)-Enable, Active HighCB, CSA, IEC, TUV, UL62368-1
MFG_BMR-463
BMR4630008/001
DC DC CONVERTER 0.6-3.3V 83W
Flex Power Modules
0
In Stock
100 : $28.73450
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon-Isolated PoL Module, Digital14.5V14V0.6 ~ 3.3V---25A83 WITE (Commercial)Adjustable Output, PMBus™, Remote On/Off, Remote Sense-40°C ~ 125°C (With Derating)95.2%Through Hole15-DIP Module1.01" L x 0.54" W x 0.32" H (25.7mm x 13.8mm x 8.2mm)-Enable, Active HighCB, CSA, IEC, TUV, UL62368-1
Showing
1 - 6
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.