Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
361 In Stock | 1 : $24.97000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 5V | - | - | - | 12A | 60 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 95.7% | Through Hole | 15-SIP Module | 0.82" L x 0.28" W x 0.61" H (20.8mm x 7.0mm x 15.6mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
300 In Stock | 1 : $24.97000 Cut Tape (CT) 100 : $21.12850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 5V | - | - | - | 12A | 60 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 95.7% | Surface Mount | 15-SMD Module | 0.83" L x 0.50" W x 0.32" H (21.0mm x 12.7mm x 8.2mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock | 100 : $21.12850 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 5V | - | - | - | 12A | 60 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 95.7% | Through Hole | 15-DIP Module | 0.83" L x 0.50" W x 0.28" H (21.0mm x 12.7mm x 7.2mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 |