Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : $165.57000 Tray | Tray | Active | Intermediate Bus Converter, Digital | 1 | 40V | 60V | 12V | - | - | - | 54.2A | 650 W | 2.25 kV | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.6% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.2mm) | Quarter Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
40 In Stock | 1 : $167.04000 Tray | Tray | Active | Intermediate Bus Converter, Digital | 1 | 40V | 60V | 12.45V | - | - | - | 54.2A | 670 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Load Sharing, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.6% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.2mm) | Quarter Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock | 1 : $183.97000 Tray | Tray | Active | Intermediate Bus Converter, Digital | 1 | 40V | 60V | 12V | - | - | - | 54.2A | 650 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | - | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | Quarter Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock | 20 : $171.99450 Tray | Tray | Active | Intermediate Bus Converter, Digital | 1 | 40V | 60V | 12V | - | - | - | 54.2A | 650 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.6% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | Quarter Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 |