DC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
205
In Stock
1 : $18.34000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
250mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
85.5%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
263
In Stock
1 : $18.34000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
200mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
89%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
122
In Stock
1 : $18.34000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
9V
-
-
333mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
87.5%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
89
In Stock
1 : $18.34000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
600mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
84%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
84
In Stock
1 : $18.34000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
9V
-
-
333mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
87%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
0
In Stock
Check Lead Time
1 : $18.34000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
600mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
83%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
0
In Stock
Check Lead Time
1 : $18.34000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
200mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
87.5%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
0
In Stock
Check Lead Time
1 : $18.34000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
250mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
88%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.