DC DC Converters

Results: 14
Packaging
BoxBulk
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
3.3V5V12V15V24V28V48V
Current - Output (Max)
1.04A1.78A2.08A3.33A4.16A10A
Efficiency
77%78%81%82%83%84%
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Approval Agency
Standard Number
VHB759-DIP SERIES
VHB50W-Q24-S48
DC DC CONVERTER 48V 50W
CUI Inc.
1,589
In Stock
1 : $142.99000
Box
Box
Active
Isolated Module
1
9V
36V
48V
-
-
1.04A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
83%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB759-DIP SERIES
VHB50W-Q24-S12
DC DC CONVERTER 12V 50W
CUI Inc.
526
In Stock
1 : $182.05000
Box
Box
Active
Isolated Module
1
9V
36V
12V
-
-
4.16A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
83%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB759-DIP SERIES
VHB50W-Q48-S12
DC DC CONVERTER 12V 50W
CUI Inc.
65
In Stock
1 : $182.05000
Box
Box
Active
Isolated Module
1
18V
75V
12V
-
-
4.16A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB759-DIP SERIES
VHB50W-Q24-S28
DC DC CONVERTER 28V 50W
CUI Inc.
40
In Stock
1 : $124.94000
Box
Box
Active
Isolated Module
1
9V
36V
28V
-
-
1.78A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
83%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB759-DIP SERIES
VHB50W-Q48-S15
DC DC CONVERTER 15V 50W
CUI Inc.
43
In Stock
1 : $143.05000
Box
Box
Active
Isolated Module
1
18V
75V
15V
-
-
3.33A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB759-DIP SERIES
VHB50W-Q24-S15
DC DC CONVERTER 15V 50W
CUI Inc.
48
In Stock
1 : $182.05000
Box
Box
Active
Isolated Module
1
9V
36V
15V
-
-
3.33A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
83%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB759-DIP SERIES
VHB50W-Q48-S3R3
DC DC CONVERTER 3.3V 50W
CUI Inc.
0
In Stock
254
Marketplace
Check Lead Time
1 : $119.87000
Bulk
48 : $111.06417
Box
Bulk
Box
Active
Isolated Module
1
18V
75V
3.3V
-
-
10A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
78%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB759-DIP SERIES
VHB50W-Q48-S48
DC DC CONVERTER 48V 50W
CUI Inc.
0
In Stock
59
Marketplace
Check Lead Time
1 : $119.87000
Bulk
48 : $111.06417
Box
Bulk
Box
Active
Isolated Module
1
18V
75V
48V
-
-
1.04A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
83%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB759-DIP SERIES
VHB50W-Q48-S5
DC DC CONVERTER 5V 50W
CUI Inc.
71
In Stock
1 : $124.94000
Box
Box
Active
Isolated Module
1
18V
75V
5V
-
-
10A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
82%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB759-DIP SERIES
VHB50W-Q24-S24
DC DC CONVERTER 24V 50W
CUI Inc.
1,689
In Stock
1 : $182.05000
Box
Box
Active
Isolated Module
1
9V
36V
24V
-
-
2.08A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
83%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB759-DIP SERIES
VHB50W-Q24-S5
DC DC CONVERTER 5V 50W
CUI Inc.
284
In Stock
1 : $182.05000
Box
Box
Active
Isolated Module
1
9V
36V
5V
-
-
10A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
81%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB759-DIP SERIES
VHB50W-Q48-S24
DC DC CONVERTER 24V 50W
CUI Inc.
0
In Stock
Check Lead Time
48 : $161.82042
Box
Box
Active
Isolated Module
1
18V
75V
24V
-
-
2.08A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB759-DIP SERIES
VHB50W-Q48-S28
DC DC CONVERTER 28V 50W
CUI Inc.
0
In Stock
Check Lead Time
48 : $111.06417
Box
Box
Active
Isolated Module
1
18V
75V
28V
-
-
1.78A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
84%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
VHB759-DIP SERIES
VHB50W-Q24-S3R3
DC DC CONVERTER 3.3V 50W
CUI Inc.
0
In Stock
Check Lead Time
48 : $161.82042
Box
Box
Active
Isolated Module
1
9V
36V
3.3V
-
-
10A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
77%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
EN, UL
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.