DC DC Converters

Results: 10
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
18V36V
Voltage - Input (Max)
36V75V
Voltage - Output 1
3.3V5V12V24V28V
Current - Output (Max)
12.5A14.6A29.2A70A
Efficiency
88%89%89.5%90%91%91.5%92.5%
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Approval Agency
Standard Number
VHB350
VHB350-D48-S24
DC DC CONVERTER 24V 350W
CUI Inc.
527
In Stock
1 : $206.76000
Box
Box
Active
Isolated Module
1
36V
75V
24V
-
-
14.6A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
91.5%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Enable, Active High
EN
55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350
VHB350-D24-S12
DC DC CONVERTER 12V 350W
CUI Inc.
126
In Stock
1 : $258.94000
Box
Box
Active
Isolated Module
1
18V
36V
12V
-
-
29.2A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
91.5%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Enable, Active High
EN
55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350
VHB350-D24-S24
DC DC CONVERTER 24V 350W
CUI Inc.
100
In Stock
1 : $258.94000
Box
Box
Active
Isolated Module
1
18V
36V
24V
-
-
14.6A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
90%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Enable, Active High
EN
55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350
VHB350-D48-S12
DC DC CONVERTER 12V 350W
CUI Inc.
363
In Stock
1 : $258.94000
Box
Box
Active
Isolated Module
1
36V
75V
12V
-
-
29.2A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
92.5%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Enable, Active High
EN
55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350
VHB350-D24-S28
DC DC CONVERTER 28V 350W
CUI Inc.
98
In Stock
1 : $258.94000
Box
Box
Active
Isolated Module
1
18V
36V
28V
-
-
12.5A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
91%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Enable, Active High
EN
55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350
VHB350-D48-S28
DC DC CONVERTER 28V 350W
CUI Inc.
72
In Stock
1 : $258.94000
Box
Box
Active
Isolated Module
1
36V
75V
28V
-
-
12.5A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
92.5%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Enable, Active High
EN
55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350
VHB350-D24-S3R3
DC DC CONVERTER 3.3V 350W
CUI Inc.
0
In Stock
48 : $225.53208
Box
Box
Not For New Designs
Isolated Module
1
18V
36V
3.3V
-
-
70A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
88%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Enable, Active High
EN
55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350
VHB350-D24-S5
DC DC CONVERTER 5V 350W
CUI Inc.
0
In Stock
Check Lead Time
48 : $225.53208
Box
Box
Active
Isolated Module
1
18V
36V
5V
-
-
70A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
89.5%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Enable, Active High
EN
55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350
VHB350-D48-S3R3
DC DC CONVERTER 3.3V 350W
CUI Inc.
0
In Stock
48 : $225.53208
Box
Box
Not For New Designs
Isolated Module
1
36V
75V
3.3V
-
-
70A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
89%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Enable, Active High
EN
55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
VHB350
VHB350-D48-S5
DC DC CONVERTER 5V 350W
CUI Inc.
0
In Stock
Check Lead Time
48 : $225.53208
Box
Box
Active
Isolated Module
1
36V
75V
5V
-
-
70A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
91%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Enable, Active High
EN
55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.