DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
411 In Stock 726 Factory | 1 : $27.52000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
797 In Stock 990 Factory | 1 : $28.00000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
890 In Stock 484 Factory | 1 : $28.77000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 75% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
172 In Stock 462 Factory | 1 : $28.77000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
386 In Stock 264 Factory | 1 : $30.77000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
5,573 In Stock 440 Factory | 1 : $33.18000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
507 In Stock 440 Factory | 1 : $33.18000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
179 In Stock | 1 : $34.78000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
243 In Stock 308 Factory | 1 : $35.39000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
212 In Stock 154 Factory | 1 : $35.39000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
134 In Stock 22 Factory | 1 : $46.14000 Tube | Tube | Active | Isolated Module | 2 | 9V | 27V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 77% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
2,976 In Stock 990 Factory | 1 : $25.23000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
207 In Stock 330 Factory | 1 : $28.00000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
187 In Stock | 1 : $28.00000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
834 In Stock 990 Factory | 1 : $30.77000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
883 In Stock 66 Factory | 1 : $31.68000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 3.3V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
256 In Stock 44 Factory | 1 : $33.18000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 200mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
132 In Stock 44 Factory | 1 : $33.18000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 200mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
171 In Stock 990 Factory | 1 : $37.47000 Tube | Tube | Active | Isolated Module | 1 | 9V | 27V | 12V | - | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
157 In Stock 220 Factory | 1 : $46.14000 Tube | Tube | Active | Isolated Module | 2 | 9V | 27V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
698 In Stock 770 Factory | 1 : $27.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
104 In Stock 132 Factory | 1 : $30.19000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 9V | - | - | - | 333mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
325 In Stock | 1 : $30.77000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 9V | -9V | - | - | 167mA, 167mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
116 In Stock | 1 : $31.57000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 200mA | 3 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
225 In Stock | 1 : $33.18000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 9V | - | - | - | 333mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low |