Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
R-78HBxx 0.5 series
R-78HB15-0.5
DC DC CONVERTER 15V 7.5W
Recom Power
2,691
In Stock
966
Factory
1 : $23.56000
Tube
Tube
ActiveLinear Regulator Replacement120V72V15V--500mA7.5 WITE (Commercial)OTP, SCP-40°C ~ 85°C95%Through Hole3-SIP Module0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
R-78HBxx Bent Lead
R-78HB15-0.5L
DC DC CONVERTER 15V 7.5W
Recom Power
30
In Stock
210
Factory
1 : $24.49000
Tube
Tube
ActiveLinear Regulator Replacement120V72V15V--500mA7.5 WITE (Commercial)OTP, SCP-40°C ~ 85°C95%Through Hole, Right Angle3-SIP Module0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
R-78HBxx Bent Lead
R-78HB5.0-0.5L
DC DC CONVERTER 5V 3W
Recom Power
0
In Stock
1 : $23.18000
Tube
Tube
ActiveLinear Regulator Replacement19V72V5V--500mA3 WITE (Commercial)OTP, SCP-40°C ~ 85°C87%Through Hole, Right Angle3-SIP Module0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
R-78HB24-0.3
R-78HB24-0.3
DC DC CONVERTER 24V 7.2W
Recom Power
0
In Stock
1 : $25.50000
Tube
Tube
ActiveLinear Regulator Replacement136V72V24V--300mA7.2 WITE (Commercial)OTP, SCP-40°C ~ 85°C96%Through Hole3-SIP Module0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
R-78HBxx Bent Lead
R-78HB24-0.3L
DC DC CONVERTER 24V 7.2W
Recom Power
0
In Stock
1 : $26.42000
Tube
Tube
ActiveLinear Regulator Replacement136V72V24V--300mA7.2 WITE (Commercial)OTP, SCP-40°C ~ 85°C96%Through Hole, Right Angle3-SIP Module0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.