DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TPS82130SILT
TPS82130SILR
DC DC CONVERTER 0.9-5V
Texas Instruments
3,130
In Stock
1 : $8.49000
Cut Tape (CT)
3,000 : $3.18000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
0.9 ~ 5V
-
-
-
3A
ITE (Commercial)
OTP
-40°C ~ 125°C
-
Surface Mount
8-LDFN Exposed Pad, Module
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
8-uSIP (3x2.8)
-
-
-
TPSM33625RDNR
TPSM33615RDNR
3-V TO 36-V INPUT, 1 TO 15-V OUT
Texas Instruments
0
In Stock
Check Lead Time
1 : $5.29000
Cut Tape (CT)
3,000 : $2.81393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 15V
-
-
-
1.5A
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C
95%
Surface Mount, Wettable Flank
11-PowerFQFN Module
0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm)
11-QFN-FCMOD (4.5x3.5)
Enable, Active High
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.