DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
R-78Exx-x.x
R-78E5.0-1.0
DC DC CONVERTER 5V 5W
Recom Power
5,691
In Stock
966
Factory
1 : $6.56000
Tube
Tube
Active
Linear Regulator Replacement
1
8V
28V
5V
-
-
-
1A
5 W
ITE (Commercial)
SCP
-40°C ~ 85°C
91%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
-
R-78Exx-x.x
R-78E3.3-1.0
DC DC CONVERTER 3.3V 3W
Recom Power
236
In Stock
966
Factory
1 : $6.56000
Tube
Tube
Active
Linear Regulator Replacement
1
7V
28V
3.3V
-
-
-
1A
3 W
ITE (Commercial)
SCP
-40°C ~ 85°C
91%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
-
VXO78-500-M_series
VXO7805-500-M-TR
DC DC CONVERTER 5V 2.5W
CUI Inc.
0
In Stock
1 : $4.51000
Cut Tape (CT)
750 : $3.54569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
90%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
EN
55024; 55032 Class A
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.