DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : $25.92000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 500mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | - | |||
263 In Stock | 1 : $45.98000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 28.7V | -15 ~ -3V | - | - | - | 3A | - | - | ITE (Commercial) | UVLO | -40°C ~ 85°C | 88% | Through Hole | 7-DIP Module | 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) | - | - | - | - | |||
295 In Stock 990 Factory | 1 : $85.13000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 21V | 27V | 92 ~ 200V | - | - | - | 50mA | 5 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) | - | - | CE, EAC | - | |||
1,259 In Stock 625 Factory | 1 : $22.77000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 66mA | 1 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 90°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
22 In Stock | 1 : $38.81000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.5 kV | Medical | OCP, SCP, UVLO | -40°C ~ 71°C | 86% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
7 In Stock | 1 : $47.76000 Tube | Tube | Obsolete | Isolated Module | 1 | 9V | 18V | 110V | - | - | - | 182mA | 20 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, cURus | 60950-1 |