DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
445 In Stock 966 Factory | 1 : $15.11000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 1A | 5 W | ITE (Commercial), Medical | OTP, SCP | -40°C ~ 85°C | 93% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | - | - | |||
3,371 In Stock 95,000 Factory | 1 : $14.22000 Cut Tape (CT) 2,500 : $6.12350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 3.3V | - | - | - | 1A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | - | - | Surface Mount | 16-SMD Module | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.7mm) | 16-eMGA (3x3) | - | - | - | |||
245 In Stock | 1 : $7.95000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 89% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
3,009 In Stock | 1 : $4.80000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 6V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | - | |||
126 Marketplace | 1 : $14.73000 - | - | Active | Non-Isolated PoL Module | 1 | 5.1V | 36V | 5V | - | - | - | 1A | 5 W | - | - | - | 90% | - | - | Through Hole | 5-SIP Module | 0.70" L x 0.50" W x 0.14" H (17.8mm x 12.7mm x 3.6mm) | - | Enable, Active Floating | - | - | |||
47 Marketplace | 1 : $10.29000 - | - | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 5V | - | - | - | 600mA | 3 W | - | - | - | 90% | - | - | Through Hole | 4-SIP Module | 0.50" L x 0.40" W x 0.10" H (12.7mm x 10.2mm x 2.5mm) | - | Enable, Active High | - | - | |||
0 In Stock | 1 : $3.51000 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 6V | 36V | 3.3V | - | - | - | 1A | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 89% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CB, CE, cURus | 60950-1; 62368-1 | |||
0 In Stock | 1,012 : $11.73722 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 93% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - |